- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6754483-4
Description
+
Conn LC Multimode Simplex PL Crimp ST Cable Mount 0.9mm 0.3dB Individual
Search Keywords: 67544834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:6754483-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:0.9 mm
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.72
10
$15.07
25
$14.84
50
$14.62
100
$14.23
250
$14.02
500 +
$13.81
Click for Quote
Log in
to unlock special pricing