- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6693276-1
Description
+
SC Connectors
Search Keywords: 66932761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:6693276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode
-
Type:SC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:3 mm
-
Operating Temperature:-10 to 60 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$21.10
30
$19.69
50
$19.55
100
$18.42
250
$17.49
500
$17.38
1,000 +
$16.51
Click for Quote
Log in
to unlock special pricing