- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6278082-1
Description
+
Conn ST Multimode Simplex PL Crimp ST Cable Mount 0.9mm 0.2dB Individual
Search Keywords: 62780821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:6278082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:0.9 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.55
10
$11.82
25
$11.53
50
$11.36
100
$11.12
250
$10.89
500 +
$10.73
Click for Quote
Log in
to unlock special pricing