Image is representational - see mfr. specs

60945-4

CommScope

Splice Terminal 22-26AWG 29.71mm 6.6mm Tin Loose Piece

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Splice Terminal 22-26AWG 29.71mm 6.6mm Tin Loose Piece
Search Keywords: 609454
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CommScope
  • Número do item:
    60945-4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 675
Ships today, if you order in
Minimum Order Quantity:
100
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.1739
1 000
$0.1532
2 500
$0.1498
5 000
$0.1476
7 500
$0.1454
25 000
$0.1430
50 000
$0.1409
100 000 +
$0.1388
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!