Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
558842-1 by Commscope
Image is representational - see mfr. specs
Commscope

558842-1

CommScope

Conn Wire to Board SKT 200 POS ST Panel Mount Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board SKT 200 POS ST Panel Mount Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Commscope
  • Part No:
    558842-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Number of Contacts:
    200
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
10
€21.362
20
€20.530
70
€19.750
200
€18.990
600 +
€18.252
Click for Quote
Log in to unlock special pricing