- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 558401-1
Description
+
Conn Wire to Board SKT 8 POS ST Cable Mount Bag
Search Keywords: 5584011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:558401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 100
Stock lot only:
23
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.9042
100
$0.8220
300
$0.8080
500
$0.7540
1,000
$0.7380
2,500
$0.7000
5,000
$0.6690
7,500
$0.6670
10,000 +
$0.6650
Click for Quote
Log in
to unlock special pricing