- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 557691-2
Description
+
Connector Accessories Faceplate Black
Search Keywords: 5576912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:557691-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:114.3 x 69.9 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$3.025
10
$2.750
50
$2.460
100
$2.450
250
$2.370
500
$2.310
1,000
$2.300
2,500
$2.250
5,000 +
$2.240
Click for Quote
Log in
to unlock special pricing