- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 556101-1
Description
+
Conn Flexible Conduit RCP ST Panel Mount 1 Port
Search Keywords: 5561011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:556101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Conduit
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.89
25
$8.02
50
$7.84
100
$7.73
250
$7.52
500
$7.42
1,000 +
$7.38
Click for Quote
Log in
to unlock special pricing