- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-558816-1
Description
+
Conn Terminal Block F 4 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 55588161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5-558816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.5614
250
$0.5022
500
$0.5010
1,000
$0.4908
2,500
$0.4707
5,000
$0.4695
7,500
$0.4647
10,000 +
$0.4635
Click for Quote
Log in
to unlock special pricing