- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5504646-7
Description
+
Conn SC Single Mode Simplex PL Crimp ST Cable Mount 0.2dB Bulk
Search Keywords: 55046467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5504646-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:SC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.34
50
$5.26
100
$5.02
250
$4.63
500
$4.56
1,000
$4.40
2,500 +
$4.33
Click for Quote
Log in
to unlock special pricing