- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5504034-1
CommScope
5504034-1
ST Connectors
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5504034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:3 mm
-
Operating Temperature:-40 to 65 °C
-
This product is discontinued, but still in stock.