- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5503571-3
Description
+
Conn ST Multimode Simplex F Crimp ST Cable Mount 0.3dB Individual Kit
Search Keywords: 55035713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5503571-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$9.13
20
$8.30
25
$6.38
50
$2.83
100 +
$2.69
Click for Quote
Log in
to unlock special pricing