- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 5502776-9
Description
+
Conn SC Coupler Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Bulk
Search Keywords: 55027769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5502776-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.04
25
$5.13
50
$5.12
100
$5.02
250
$4.81
500
$4.80
1,000
$4.75
2,500 +
$4.66
Click for Quote
Log in
to unlock special pricing