- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-1368336-3
Description
+
Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3
Search Keywords: 513683363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:5-1368336-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,892
Can Ship immediately
Minimum Order Quantity:
40
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
40
$1.61
250
$1.55
900
$1.49
2,300
$1.42
7,100 +
$1.37
Click for Quote
Log in
to unlock special pricing