Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
501381-1 by Commscope
Image is representational - see mfr. specs
Commscope

501381-1

CommScope

ST Adapter, Black Polymer Body, Polymer Alignment Sleeve, D-Hole Mount Style

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ST Adapter, Black Polymer Body, Polymer Alignment Sleeve, D-Hole Mount Style
Search Keywords: 5013811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Commscope
  • Part No:
    501381-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908080
  • COO:
    MX
  • ECCN:
    EAR99
  • Mode:
    Multimode
  • Type:
    ST Adapter
  • Gender:
    RCP/RCP
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 7/29/24