- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 406249-1
Description
+
Conn Power RCP 4Power/2Ground POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords: 4062491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:406249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.03
25
$8.57
50
$8.38
100
$8.25
250
$8.04
500
$7.92
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing