- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2111012-1
Description
+
Connector Accessories 6 Port Faceplate Kit Polycarbonate Almond
Search Keywords: 21110121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:2111012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Faceplate Kit
-
Dimension:114.3 x 69.85 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$3.223
20
$2.930
60
$2.620
260
$2.430
500
$2.360
1,000
$2.270
2,500
$2.150
5,000
$2.050
7,500 +
$2.020
Click for Quote
Log in
to unlock special pricing