- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1918266-1
Description
+
Conn LC Single Mode Simplex PL ST Cable Mount 2mm 0.2dB Individual
Search Keywords: 19182661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1918266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:2 mm
-
Operating Temperature:-40 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.66
50
$2.29
100
$2.25
250
$2.20
500
$2.16
1,000
$2.11
2,500
$2.08
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing