help desk software
Image is representational - see mfr. specs

1828078-9

CommScope

Conn LC Multimode Simplex PL ST Cable Mount 1.6mm Individual

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn LC Multimode Simplex PL ST Cable Mount 1.6mm Individual
Search Keywords: 18280789
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1828078-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    LC
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    1.6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.09
25
$6.74
50
$6.58
100
$6.48
250
$6.31
500
$6.22
1,000 +
$6.13
Click for Quote
Log in to unlock special pricing