- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1828078-2
Description
+
Conn LC Multimode Simplex M ST Cable Mount 1.6mm Individual
Search Keywords: 18280782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1828078-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.19
50
$8.98
100
$8.84
250
$8.61
500
$8.48
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing