- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1711160-2
Description
+
Conn RJ-45 F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Tray Cat 6
Search Keywords: 17111602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1711160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$18.36
10
$17.31
25
$17.05
50
$16.79
100
$16.35
250
$16.10
500 +
$15.86
Click for Quote
Log in
to unlock special pricing