Available Replacements
RECOMMENDED REPLACEMENT
1918266-1
1918266-1

CommScope

In Stock: 13

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

1588709-1

CommScope

Conn LC Single Mode Simplex PL ST Cable Mount 1.6mm Individual

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn LC Single Mode Simplex PL ST Cable Mount 1.6mm Individual
Search Keywords: 15887091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1588709-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Single Mode
  • Type:
    LC
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    1.6 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!