- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-556127-8
Description
+
Cable Assembly Power Cord 0.91m 12AWG 8 POS Power to 8 POS Power
Search Keywords: 15561278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1-556127-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$52.44
5
$49.42
10
$48.67
25
$46.68
50
$45.98
100
$45.29
250 +
$44.61
Click for Quote
Log in
to unlock special pricing