Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1479288-1 by Commscope
Image is representational - see mfr. specs
Commscope

1479288-1

CommScope

High Density D-Sub/110 Connector Block 15/(5/4) POS ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
High Density D-Sub/110 Connector Block 15/(5/4) POS ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Commscope
  • Part No:
    1479288-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    High Density D-Sub/110 Connector Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    15/(5/4)
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately