Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1479155-2 by Commscope
Image is representational - see mfr. specs
Commscope

1479155-2

CommScope

Conn RJ-21 F 384 POS ST Panel Mount 384 Terminal 48 Port Cat 5e

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-21 F 384 POS ST Panel Mount 384 Terminal 48 Port Cat 5e
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Commscope
  • Part No:
    1479155-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109050
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    RJ-21
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    384
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
€408.387
3 +
€403.312
Click for Quote
Log in to unlock special pricing