help desk software
Image is representational - see mfr. specs

1479154-2

CommScope

Conn RJ-21 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5e

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-21 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5e
Search Keywords: 14791542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1479154-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-21
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    192
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$151.52
3
$149.25
5
$147.01
10 +
$144.81
Click for Quote
Log in to unlock special pricing