Image is representational - see manufacturer specifications

CommScope

1375192-2

Conn RJ-11 F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Carton Cat 3

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Carton Cat 3
Search Keywords: 13751922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1375192-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-11
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1375192-2 discontinued?
Yes, 1375192-2 from Commscope is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1375192-2 RoHS compliant?
Yes, 1375192-2 is RoHS compliant.
What is the lead time for 1375192-2?
The standard lead time for 1375192-2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.57
25
$3.75
100
$3.60
250
$3.53
500
$3.46
1,000
$3.40
2,500
$3.35
5,000 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!