- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1375191-6
CommScope
1375191-6
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Search Keywords: 13751916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1375191-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1375191-6 RoHS compliant?
Yes, 1375191-6 is RoHS compliant.
What is the lead time for 1375191-6?
The standard lead time for 1375191-6 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$7.909
25
$7.190
50
$7.030
100
$6.670
250
$6.230
500
$5.920
1,000
$5.880
2,500 +
$5.550
Click for Quote
Log in
to unlock special pricing