- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1375191-4
Description
+
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Search Keywords: 13751914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1375191-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.76
25
$6.65
50
$6.50
100
$6.41
250
$6.23
500
$6.15
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing