- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1375055-7
Description
+
Conn RJ-45 F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Poly Bag Cat 6
Search Keywords: 13750557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CommScope
-
Part No:1375055-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$9.768
25
$8.880
50
$8.340
100
$8.220
250
$7.690
500
$7.300
1,000
$7.250
2,500 +
$6.850
Click for Quote
Log in
to unlock special pricing