help desk software
Image is representational - see mfr. specs

1-1499855-1

CommScope

Conn Type F Coupler F/F 0Hz to 2GHz 75Ohm ST Panel Mount

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F Coupler F/F 0Hz to 2GHz 75Ohm ST Panel Mount
Search Keywords: 114998551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1-1499855-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F Coupler
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    F/F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/29/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.35
50
$2.85
100
$2.81
250
$2.75
500
$2.67
1,000
$2.63
2,500
$2.60
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing