- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- SD24K5
SD24K5
Comair Rotron
DC Fan; Series: Sprite; Height: 80mm; Width: 80mm; Depth: 42mm; Supply Voltage: 24VDC; Power Connection Type: Lead...
Accessories Notify Me
RoHS Compliant
Description
+
DC Fan; Series: Sprite; Height: 80mm; Width: 80mm; Depth: 42mm; Supply Voltage: 24VDC; Power Connection Type: Lead...
Search Keywords: SD24K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:SD24K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/7/26