- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GDA9225-24BB
GDA9225-24BB
Comair Rotron
DC Fan Axial Ball Bearing 24V 12V to 27.6V 54.63CFM 32.96dB 92 X 92 X 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Axial Ball Bearing 24V 12V to 27.6V 54.63CFM 32.96dB 92 X 92 X 25mm
Search Keywords: GDA922524BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:GDA9225-24BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:5.28 W
-
Maximum Airflow:54.6 CFM
-
Noise Level:32.96 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,080
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$63.29
25
$18.77
50
$17.32
100 +
$16.97
Click for Quote
Log in
to unlock special pricing