- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GDA6025-24BB
Comair Rotron
GDA6025-24BB
DC Fan Axial Ball Bearing 24V 12V to 27.6V 19.25CFM 26.1dB 60 X 60 X 25mm High Performance
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | GDA6025-24BB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 3.36 W |
| Maximum Airflow: | 19.2CFM |
| Noise Level: | 26.1 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |
-
This product is discontinued, but still in stock.