- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GDA5210-12BB
GDA5210-12BB
Comair Rotron
DC Fan Axial Ball Bearing 12V 6V to 13.8V 12.27CFM 35.76dB 52 X 52 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 12.27CFM 35.76dB 52 X 52 X 10mm
Search Keywords: GDA521012BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:GDA5210-12BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:52 x 52 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.68 W
-
Maximum Airflow:12.2CFM
-
Noise Level:35.76 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$66.14
25
$20.76
50
$19.86
100 +
$18.85
Click for Quote
Log in
to unlock special pricing