- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GDA2510-12BB
GDA2510-12BB
Comair Rotron
DC Fan Axial Ball Bearing 12V 6V to 13.8V 2.67CFM 27.39dB 25 X 25 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 2.67CFM 27.39dB 25 X 25 X 10mm
Search Keywords: GDA251012BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:GDA2510-12BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:25 x 25 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:2.67 CFM
-
Noise Level:27.39 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,469
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$82.18
10
$27.39
25 +
$25.41
Click for Quote
Log in
to unlock special pricing