- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GDA1238-48BB
GDA1238-48BB
Comair Rotron
DC Fan Axial Ball Bearing 48V 24V to 55.2V 128.27CFM 43.45dB 120 X 120 X 38mm High Performance
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Axial Ball Bearing 48V 24V to 55.2V 128.27CFM 43.45dB 120 X 120 X 38mm High Performance
Search Keywords: GDA123848BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:GDA1238-48BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:16.8 W
-
Maximum Airflow:128CFM
-
Noise Level:43.45 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$82.18
10
$27.39
25 +
$25.41
Click for Quote
Log in
to unlock special pricing