- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GAA1238-230BB
GAA1238-230BB
Comair Rotron
AC Fan Axial Ball Bearing 230V 161V to 242V 111CFM 44dB 120 X 120 X 38mm High Performance
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
AC Fan Axial Ball Bearing 230V 161V to 242V 111CFM 44dB 120 X 120 X 38mm High Performance
Search Keywords: GAA1238230BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:GAA1238-230BB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:10 W
-
Maximum Airflow:111 CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminal Pins
-
Housing Material:Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$77.08
10
$23.11
25 +
$21.92
Click for Quote
Log in
to unlock special pricing