- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CR0412LB-C50
CR0412LB-C50
Comair Rotron
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7.5CFM 25dB (40 X 40 X 20mm)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7.5CFM 25dB (40 X 40 X 20mm)
Search Keywords: CR0412LBC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:CR0412LB-C50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:7.5 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26