- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 572621
Comair Rotron
572621
Finger Guard for 60 mmfan - Steel - Nickel Chrome
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | 572621 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8414901080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Chrome |
| Dimension: | 53.2mm dia |
| Fits Fan Size: | 60 mm |
| Family: | 572621 |
| Material: | Steel Wire |