- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 557219
557219
Comair Rotron
Thrml Mgmt Access Filter Fan 90mm Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Filter Fan 90mm Plastic
Search Keywords: 557219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:557219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Fits Fan Size:90 mm
-
Material:Plastic
-
Family:557219
-
Dimension:92.07 x 6.35 x 92.07 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/13/26