- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 039824
039824
Comair Rotron
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Search Keywords: 039824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:039824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:55 x 102 mm
-
Voltage Rating:24 V
-
Power Rating:32 W
-
Maximum Airflow:115 CFM
-
Noise Level:68 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$191.87
2
$173.65
5
$157.36
10
$144.63
25
$125.75
50 +
$111.98
Click for Quote
Log in
to unlock special pricing