Image is representational - see manufacturer specifications

Comair Rotron

032772

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 36CFM 26.5dB (92 X 92 X 25mm)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 36CFM 26.5dB (92 X 92 X 25mm)
Search Keywords: 032772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Comair Rotron
  • Part No:
    032772
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    1.8 W
  • Maximum Airflow:
    36 CFM
  • Noise Level:
    26.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 032772 discontinued?
Yes, 032772 from Comair Rotron is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 032772 RoHS compliant?
Yes, 032772 is RoHS compliant.
What is the lead time for 032772?
The standard lead time for 032772 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$115.00
5
$114.00
10
$107.00
25 +
$96.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!