Image is representational - see manufacturer specifications

Comair Rotron

032740

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26CFM 15dB 80 X 80 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 26CFM 15dB 80 X 80 X 25mm
Search Keywords: 032740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Comair Rotron
Part No: 032740
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 25 mm
Voltage Rating: 12 V
Power Rating: 1.4 W
Maximum Airflow: 26 CFM
Noise Level: 15 dB
Special Features: None
Termination: Lead Wires
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 032740 discontinued?
Yes, 032740 from Comair Rotron is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 032740 RoHS compliant?
Yes, 032740 is RoHS compliant.
What is the lead time for 032740?
The standard lead time for 032740 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.99
10
$18.55
25 +
$17.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!