- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 032736
Comair Rotron
032736
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 38CFM 34.4dB( 80 X 80 X 25mm)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:032736
-
Alias/AKA:CR0812HB-A70GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:3 W
-
Maximum Airflow:38 CFM
-
Noise Level:34.4 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A