- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 032660
Comair Rotron
032660
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 12CFM 28.7dB 50.8 X 50.8 X 15.24mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | 032660 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 50.8 x 50.8 x 15.24 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 1.2 W |
| Maximum Airflow: | 12 CFM |
| Noise Level: | 28.7 dB |
| Special Features: | None |
| Termination: | Lead Wires |
-
This product is discontinued, but still in stock.