- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 032620
Comair Rotron
032620
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.5CFM 22.4dB( 40 X 40 X 20mm)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | 032620 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 20 mm |
| Voltage Rating: | 5 V |
| Power Rating: | 0.7 W |
| Maximum Airflow: | 7.5 CFM |
| Noise Level: | 22.4 dB |
| Special Features: | None |
| Termination: | Lead Wires |
-
This product is discontinued, but still in stock.