- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 032143
Comair Rotron
032143
DC Fan Axial Sleeve Bearing 24V 12V to 28V 80CFM 41.9dB( 120 X 120 X 32mm)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Comair Rotron
-
Part No:032143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:4.8 W
-
Maximum Airflow:80 CFM
-
Noise Level:41.9 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A