- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 031081
Comair Rotron
031081
DC Fan Axial Ball Bearing 24V 12V to 28V 110CFM 45.8dB( 127 X 127 X 38.1mm)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | 031081 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 127 x 127 x 38.1 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 9 W |
| Maximum Airflow: | 110 CFM |
| Noise Level: | 45.8 dB |
| Special Features: | None |
| Termination: | Terminals |