- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 028275
Comair Rotron
028275
Axial Fan - 115VAC - 80x80 mm - 27CFM - 30.8dBA.
Accessories Notify Me
RoHS Non-Compliant
Description
+
Axial Fan - 115VAC - 80x80 mm - 27CFM - 30.8dBA.
Search Keywords: 028275
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Comair Rotron |
| Part No: | 028275 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8414596590 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 028275 RoHS compliant?
No, 028275 is not RoHS compliant.
What is the lead time for 028275?
The standard lead time for 028275 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
1/8/27